Carling Technologies DA2-B0-22-620-131-D
Circuit Breaker;Hyd/Mag;Handle;2P;SeriesTrip;50/60Hz Sht;20A;Din Rail;Dual Lgnd
Mfr. Part #: DA2-B0-22-620-131-D / RS Stock #: 70131717
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$163.78
10
$155.59
25
$147.40
50
$139.21
100
$131.02
Additional Inventory
On order:
20
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Alternate Mfr Part Number
DA2B022620131D ; DA2-B0-22-620-131-D ; DA2B022620131D
Approvals
CSA Accepted ; UL Recognized ; VDE Certified
Current Rating
20 A
Mounting Hole Size
Dia. 0.156 in
Mounting Type
DIN Rail Mount
Number of Poles
2
Overload
Magnetic/Hydraulic
Standards
CSA Accepted ; UL Recognized ; VDE Certified
Termination
Screw
Trip Time
Short Delay sec
Voltage Rating
65 V ; 480 V ; 277 V
Overview
Designed for DIN rail mounting, D-Series circuit breakers feature a common trip linkage between poles that ensures an overload in one pole will trip all adjacent poles. It features recessed, wire-ready, touch-proof, shock-resistant terminals, suitable for automatic screwdriver assembly, as well as "Dead Front" construction characteristics. Available with a Visi-Rocker actuator or handle type actuator. Applications: Industrial and renewable energy distribution systems.