Carling Technologies C1005B-3B161BR3
Circuit Protectors Illuminated Neon Red Black Bezel with White Legend 16A QC
Mfr. Part #: C1005B-3B161BR3 / RS Stock #: 70131774
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.66
5
$2.53
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Rocker
Alternate Mfr Part Number
C1005B3B161BR3 ; C1005B-3B161BR3 ; C1005B3B161BR3
Application
For household and commercial appliances, transportation, marine, telecommunications, power strips, audio-visual equipment, medical equipment, power supplies, and generators.
Button Color
Red
Current Rating
16 A
Dielectric Strength
1500 VAC V
Insulation Resistance
100 MOhms
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-10 °C
Mounting Hole Size
Dia. 1.125 x H 0.55 in
Mounting Type
Chassis, Front Mount
Number of Poles
1
Overload
Thermal
Standards
UL1077, UL1363, IEC 60934, CUL, TUV
Termination
Chassis Mount
Voltage Rating
125 V ; 250 V ; 32 V
Overview
The C1005B-Series offers the functionality of a switch and circuit breaker in a single compact package. This combo device eliminates the need for both a switch and thermal circuit protector on customer panels. By using only this multipurpose product, wiring and assembly costs are greatly reduced, while at the same time, valuable panel real estate is saved. The C1005B-Series is available lighted or unlighted, in a variety of colors, with solder lug or .250 tabs.