Carling Technologies 2M1-SP1-T6-B1-M1QE
Mini Toggle Switch, Sealed, SPDT, Flat Actuator, 5A, 28VDC, Solder, 2M Series
Mfr. Part #: 2M1-SP1-T6-B1-M1QE / RS Stock #: 70131677
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.75
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Bat
Alternate Mfr Part Number
2M1-00000010 ; 2M1-SP1-T6-B1-M1QE ; 2M1-SP1-T6-B1-M1QE
Application
Industrial machinery and equipment, military and commercial aviation, construction equipment, test instruments, agricultural machinery, process control, medical instrumentation
Body Material
Diallyl Phthalate
Body Style
Miniature
Contact Form
SPDT
Contact Material
Epoxy
Contact Resistance
10 mOhms
Current Rating
5 A
Dielectric Strength
1500 V
Insulation Resistance
1,000 MOhms
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-30 °C
Mounting Hole Size
0.24 in
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
2
Operation
ON-NONE-ON
Seal Type
Miniature
Standards
UL Listed, CSA Certified
Termination
Solder Lugs
Type
Toggle
Voltage Rating
250 V
Overview
Carling 2M Series — PC Mount Miniature Toggle Switches | 2M1-Series, 2MS-Series and 2M1H-Series Miniature Toggles:
The 2M Family of miniature toggle switches is composed of three switch Series, the 2M1-Series miniature toggle switch, the 2MS-Series sealed miniature toggle switch, and the 2M1H-Series premium sealed miniature toggle switch. These Series all feature PC mounting and offer a variety of ratings, circuits, contact materials, terminal platings, toggle styles and lengths, and optional color caps.
Features:
IP67 Sealing
8 Single and Double Pole Circuits
Long, Short and Flatted Bushing Options
Large Variety of Termination Options
Available Gold, Silver and Tin Platings
Contact Rating refer to ordering scheme
Electrical Life 50,000 make & break cycles at full load
Contact Resistance 10 mOHM max. initial at 2-4 VDC
100mA for both silver & gold plated contacts
Insulation Resistance 1000 MOhm min.
Dielectric Strength 1500 Volts RMS at sea level
Operating Temperature -30 C to +85 C
Index of Protection 2M1H-Series: IP67
2MS-Series: IP67
Solder Heat Resistance MIL-STD-202, Method 210
Actuator Travel 25
UL Approved
Sleek Black Finish
Applications:
Telecommunications
Instrumentation
Networking
Medical Equipment
Military Communications
Applications:
Telecommunications
Instrumentation
Networking
Medical Equipment