Eaton Electronics HCM1A1305-R10-R
IND HC 0.1uH 80.0A molded 2 PADS SMT
Mfr. Part #: HCM1A1305-R10-R / RS Stock #: 70974496
Price
Qty.
Standard Price
250
$5.04
1250
$4.79
2500
$4.54
5000
$4.29
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
3.5 to 80 A
Inductance
0.1 μH to 33 μH MuH
Type
High Current
Overview
Automotive grade High current power inductors
Features:
AEC-Q200 Grade 1 qualified
High current carrying capacity
Magnetically shielded, low EMI
Frequency range up to 1 MHz
Inductance range from 0.1 ?H to 33 ?H
Current range from 3.5 A to 80 A
13.8 mm x 12.5 mm footprint surface mount package in a 5.0 mm height
Alloy powder core material
Moisture Sensitivity Level (MSL): 1
Halogen free, lead free, RoHS compliant
Applications
Body electronics
Central body control module
Vehicle access control system
Headlamps, tail lamps and interior lighting
Heating ventilation and air conditioning controllers (HVAC)
Doors, window lift and seat control
Advanced driver assistance systems
77 GHz radar system
Adaptive cruise control (ACC)
Automatic parking control
Collision avoidance system/Car black box system
Infotainment and cluster electronics
Active noise cancellation (ANC)
Audio subsystem: head unit and trunk amp
Digital instrument cluster
In-vehicle infotainment (IVI) and navigation
Port power/USB HUB for front and rear passengers
Chassis and safety electronics
Airbag control unit
Electronic stability control system (ESC)
Engine and Powertrain Systems
Electric pumps, motor control and auxiliaries
Powertrain control module (PCU)/Engine
Control unit (ECU)
Transmission Control Unit (TCU)
Environmental Data
Storage temperature range (Component): -55 °C to +155 °C
Operating temperature range: -55 °C to +155 °C m(ambient plus self-temperature rise)
Solder reflow temperature: J-STD-020 (latest revision) compliant
Features:
Applications
Environmental Data