Bussmann by Eaton HEB-AA
HEB Non-breakaway in-line Fuse Holder for UL 12/32x1-1/2 in. Fuses
Mfr. Part #: HEB-AA / RS Stock #: 70149296
Price
Qty.
Standard Price
1
$82.07
10
$77.97
25
$73.86
50
$69.76
100
$65.66
250
$61.55
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Material
Copper
Current Rating
30 A
Dimensions
0.00 in H X 0.00 in W X 0.001
Fuse Dimensions
13/32 x 1-1/2 in
Mounting Style
In-Line
Number of Poles
1
Primary Type
Fuse Holder
Shape
Rectangular
Standards
CE/CSA Certified (Class 6225-01/File 47235)/UL Recognized (Guide IZLT2/File E14853)
Terminal Material
Copper
Terminal Type
Crimp
Type
Inline fuse holder
UPC Code
051712718202
Voltage Rating
600 V
Weight
24.55 lbs
Wire Size
#12-#8 AWG AWG
Overview
Supplemental fuse holders, clips and blocks to meet any type of application that may be out there