Bussmann by Eaton FWP-50
Semi-Conductor Fuse
Mfr. Part #: FWP-50 / RS Stock #: 70472874
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$274.45
Additional Inventory
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
4.35 in H X 0.75 in W X 0.75
Indicator
Non Indicating
Shape
Rectangular
Type
High speed fuse
UPC Code
051712508681
Weight
0.18 lbs
Overview
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.