Bussmann by Eaton FNA-10
Fuse, Time Delay, 10 A, 125 V, 0.406 in. +/-0.004, 1.5 in. +/-0.031
Mfr. Part #: FNA-10 / RS Stock #: 70150977
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$58.52
10
$55.60
25
$52.67
50
$49.74
100
$46.82
250
$43.89
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Inductive load circuits, electronic circuits
Body Material
Fiberglass
Current Rating
10 A
Current, Ratings
10 A
Diameter
0.406 ±0.004 in
Dimensions
0.41 in H X 0.41 in W X 1.50 in L
Indicator
Non-indicating
Length Tolerance
+/-0.031 in.
Mounting Type
Clip
Primary Type
Single Use Fuses
Shape
Rectangular
Special Features
Superior overload and cycling capabilities
Speed
Time Lag sec
Termination
Cartridge
Type
Fuse
UPC Code
51712713641
Voltage Rating
125 V
Weight
0.1 lbs
Overview
Bussmann offers an extensive line of Supplemental and Midget Fuses to meet your circuit protection needs. Supporting this offering is an equally broad offering of Compact Fuseholders, blocks, terminal blocks and disconnects.