Eaton Electronics BK/S500-4-R
Fuse, Cylinder, Fast Acting, 4A, 5x20mm, Glass, Cartridge, 250VAC, DCR 0.022 Ohm
Mfr. Part #: BK/S500-4-R / RS Stock #: 70149454
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.485
5
$4.37
10
$4.14
50
$3.565
100
$2.875
250
$2.645
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Cylinder
Body Material
Glass
Current Rating
4 A
DC Resistance
0.022 Ohms
Mounting Type
Clip
Primary Type
Single Use Fuses
Speed
Fast Acting sec
Termination
Cartridge
Type
Cylindrical Fuses
Voltage Rating
250 V
Overview
Designed to meet IEC 127-2, Standard Sheet 2. (5 mm × 20 mm) Glass. 35 A interrupting rating.
Glass Tube with Nickel-Plated Endcap Construction
Designed to IEC Standards
UL Recognized at 250 V/35 A Up to 3.15 A; 250 V/40 A for 4 A; 250 V/50 A for 5 A; 250 V/63 A for 6.3 A; 250 V/80 A for 8 A and 250 V/100 A for 10 A
CSA Accepted
Mount with Cooper Bussmann Fuse Clip or Holder