Bulgin PXP7012/10S/CR
Connector, Front Panel Mnt, 10-Pole, Fem./Socket, Crimp Term., Thermoplastic
Mfr. Part #: PXP7012/10S/CR / RS Stock #: 70329101
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.60
5
$14.35
10
$13.03
50
$12.01
100
$11.23
500
$10.61
1000
$9.67
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
10 A
Family Name
Buccaneer 7000 Family
Gender
Socket
Housing Material
Plastic
IP Rating
IP66 ; IP68 ; IP69K
Mating Type
PXP7012/10S/CR
Number of Positions
10
Primary Type
Sealed
Temperature Range
-40 to 120 C
Terminal Type
Female
Voltage Rating
600 V ; 277 V
Overview
Front Panel Mount Connectors.
Features:
Water and dustproof to IP66, IP68, IP69K when mated with compatible connector
30 degree push twist locking, tamperproof lock prevents accidental un-mating
CAT5e shielded coupler - standard RJ45 patchcord can be plugged into rear
Single hole fixing
Supplied with panel sealing gasket
Choice of body material depending on part code:
- Plastic body (part codes prefixed PXP). PXP6033TP/E version has additional Earth wire
- Metal body (part codes prefixed PXM)
PXP6083/PXM6083 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with PXP6034, PXP6037, PXP6038, PXM6034 Series Flex Cable Connectors
Features:
- Plastic body (part codes prefixed PXP). PXP6033TP/E version has additional Earth wire
- Metal body (part codes prefixed PXM)