Bulgin MPI001/FL/RD/12
Switch, Dot Illuminated; Red; SP Push to make; 50mA; 12VDC; Flying leads Term.
Mfr. Part #: MPI001/FL/RD/12 / RS Stock #: 70099322
Price
Qty.
Standard Price
30
$43.79
150
$41.60
300
$39.41
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Silver
Actuator Type
Round ; Flush
Contact Form
1 NO
Contact Rating
50 mA at 24 Vdc A
Current Rating
0.05 A
Dimensions, Cutout, Inches
19.2 Dia. mm
Forward Current LED
20 mA mA
Forward Voltage LED
12 Vdc
Illumination
Illuminated
Illumination Color
Red
IP Rating
IP66
Lamp Voltage
12 V
LED Function
LED circuit only requires the rated LED, Forward Voltage to operate thanks to built in current limit resistor.
Lens Color
Red
Mounting Hole Size
19.2 mm
Mounting Type
Panel Mount
Operation
Off-(Mom)
Special Features
Stainless Steel
Temperature Range
-30 to 70 C
Termination
Wire Leads
Type
Push Button, Illuminated, Vandal Resistant
Voltage Rating
24 V
Overview
Stainless Steel Illuminated Vandal Resistant Push Button Switches.
Features:
22mm diameter
Single pole, push to make, tactile (momentary action)
Choice of Termination, depending on part code:
- /28 - 2.8mm Tab
- /TE or /TERM - Screw Terminal
- /RP - Solder Tag
- /FL - 300mm Flying Leads; white - switch, red - LED +, black - LED -
Choice of Illumination style depending on part code:
- Part codes prefixed MPI001 - Centre dot
- Part codes prefixed MPI002 - Ring
Choice of LED colour depending on part code:
- Single colour: /RD - Red, /GN - Green, /AM - Amber, /BL - Blue, /WH - White
- Dual colour (only available in /28 2.8mm Tab and /TE Screw Terminal versions): /D1 - Red/Green, /D4 - Red/Blue, /D5 - Green/Blue
(When dual colour LEDs are forward biased the first colour is lit, when reverse biased the second colour is list)
Choice of LED operating voltage depending on part code suffix:
- Resistor installed for operation at a single fixed voltage: /6 - 6V DC, /12 - 12V DC, /24 - 24V DC
- Also available with no resistor installed (no suffix) - see data for ratings to enable calculation of suitable series resistor value for application
Front panel seal to IP66 (microswitch not sealed). /RP Solder Tag versions are also rear panel sealed to IP66
Features:
- /28 - 2.8mm Tab
- /TE or /TERM - Screw Terminal
- /RP - Solder Tag
- /FL - 300mm Flying Leads; white - switch, red - LED +, black - LED -
- Part codes prefixed MPI001 - Centre dot
- Part codes prefixed MPI002 - Ring
- Single colour: /RD - Red, /GN - Green, /AM - Amber, /BL - Blue, /WH - White
- Dual colour (only available in /28 2.8mm Tab and /TE Screw Terminal versions): /D1 - Red/Green, /D4 - Red/Blue, /D5 - Green/Blue
- Resistor installed for operation at a single fixed voltage: /6 - 6V DC, /12 - 12V DC, /24 - 24V DC
- Also available with no resistor installed (no suffix) - see data for ratings to enable calculation of suitable series resistor value for application
Front panel seal to IP66 (microswitch not sealed). /RP Solder Tag versions are also rear panel sealed to IP66