Bud Industries RM-14224
Enclosure, Chassis, Rackmount, Aluminum, Natural, 22x19x8.718 In, RM Series
Mfr. Part #: RM-14224 / RS Stock #: 70148260
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$134.55
5
$127.82
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
8.7 in
Approximate Height
22.0 in
Approximate Width
19.0 in
Body Material
Aluminum
Color
Natural
Material
ABS
Mounting Type
Rackmount
Type
Chassis
Overview
Aluminum, Natural Finish, 17.000 in. External Width, Rack Mount Chassis
Side panel mounting holes are punched on 7/8" grid to allow total flexibility in mounting of components. Rear panel is fully adjustable from front to rear. Standard 19" front panels feature "Surface Shield" which provides surface protection for laying out drilling and punching positions. - Optional Accessories. Internal Chassis ? 0.090" aluminum, natural finish. Can be mounted vertically or horizontally. Handles ? chrome plated steel. Solid top or bottom cover ? 0.050" aluminum, natural finish. Can also be used on bottom as full depth chassis for mounting components. Ventilated top or bottom cover ? 0.050" aluminum, natural finish, 1/8" ?- 3/4" slots for maximum ventilation. Slides ? two-piece slide, 20" long with 15" travel. Friction disconnect allows removal of chassis from cabinet or rack. Supplied in pairs, order mounting brackets separately.
Front Panels: 1/8" Thick Mill Finish Aluminum with "Surface Shield" Protection?Side and Rear Panels: 0.090" Aluminum?Available in Two Depths (B)?Finish: Natural; Other Finishes Available on Request?Shipped Unassembled with All Necessary Assembly Hardware
Side panel mounting holes are punched on 7/8" grid to allow total flexibility in mounting of components. Rear panel is fully adjustable from front to rear. Standard 19" front panels feature "Surface Shield" which provides surface protection for laying out drilling and punching positions. - Optional Accessories. Internal Chassis ? 0.090" aluminum, natural finish. Can be mounted vertically or horizontally. Handles ? chrome plated steel. Solid top or bottom cover ? 0.050" aluminum, natural finish. Can also be used on bottom as full depth chassis for mounting components. Ventilated top or bottom cover ? 0.050" aluminum, natural finish, 1/8" ?- 3/4" slots for maximum ventilation. Slides ? two-piece slide, 20" long with 15" travel. Friction disconnect allows removal of chassis from cabinet or rack. Supplied in pairs, order mounting brackets separately.