Bud Industries NEW PTT Series Terminal Block Junction Boxes
High-Impact Resistance for Excellent Protection
The new, high-impact, ABS plastic PTT Series terminal boxes by Bud Industries meet IP66/67 ratings with a continuous gasket that keeps components dust- and water-free. The series offers boxes with 4- and 20-terminal options and 400 V insulation voltage. It comes complete with 21 mm molded knockouts on its ends with operating temperatures from -40 to 158°F.
Features:
- Convenient, Easy-to-Remove Covers
- Resistance: IK 07/08
- RoHS Compliant
- Surface-Treated Steel Terminal Screws
- Stainless Cover Screws
- Safe from Ultraviolet Light & Water Exposure/Immersion