Bud Industries AS-5001-A
Sliding Mechanism, Steel, 120 lbs., 16 in., 1.39 in., 0.38 in., Zinc Plated
Mfr. Part #: AS-5001-A / RS Stock #: 70148160
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$36.30
5
$33.40
10
$30.86
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Steel
Finish
Zinc Plated
Load Rating
120 lbs
Overview
Steel Body, Zinc Plated Finish, Sliding Mechanisms
Two-piece slide with stationary delrin balls at front of the cabinet member for stabilization in closed position. 3/4 extension, friction disconnect. Recommended for light load requirements. Max. chassis width 17".
The width of the material is 1.390 in..
Two-piece slide with stationary delrin balls at front of the cabinet member for stabilization in closed position. 3/4 extension, friction disconnect. Recommended for light load requirements. Max. chassis width 17".
The width of the material is 1.390 in..