Brady THT-103-727-10
Thermal Transfer Polyimide Label 0.25"H x 1"W Roll of 10000 Labels
Mfr. Part #: THT-103-727-10 / RS Stock #: 71093154
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$800.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Adhesive Type
Acrylic
Application
Circuit Board Labeling ; Component and Equipment Labeling ; Temperature Indicating Labeling
Color
White
Dimensions
0.25 in H X 1.00 in W
For Use With
BBP12 ; BBP81 ; A8500 ; i5100 ; i7100 ; PR Plus ; IP Series ; THT 3” Core Printers
Labels per Roll
10000
Labels per Row
1
Material
Polyimide
Maximum Operating Temperature
572 F
Minimum Operating Temperature
-94 F
Primary Type
Label
Printer Type
Thermal Transfer
Shape
Rectangle
Special Features
Permanent Acrylic
Tape Thickness
0.0044 in
UPC Code
754473846466
Overview
High Temperature Polyimide (B-727) withstands wave solder environments and multiple harsh washes for printed circuit board and electronic component preprocess labeling. Ultra-durable adhesive is designed for use with extreme wash protocol and cleaning chemicals, and is ideal for use in auto apply equipment. Glossy white polyimide material is thermal transfer printable. UL Approved;Meets requirements of MIL-STD-202G, Method 215K. Service temperature of -94 to 212° F (-70 to 100° C). A ribbon is required to print this material. Use Part Number IP-R6006 for the BradyPrinter i5100 or BRADY IP® Series Label Printer; use R6006 for a different printer.