Brady B30C-4000-787
B30,B787,WHITE,4" X 60FT,FIT
Mfr. Part #: B30C-4000-787 / RS Stock #: 70666342
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$871.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Adhesive Type
Acrylic
Application
Circuit Board Labeling ; General Identification ; Lean and 5S Labeling
Color
White
Dimensions
0.00 in W X 720.00 in L
For Use With
BBP35 ; BBP37 ; i3300 ; S3000 ; S3100 ; i5300
Label Color
White
Labels per Row
1
Material
Polyvinylfluoride
Maximum Operating Temperature
212 F
Minimum Operating Temperature
-94 F
Primary Type
Label
Printer Type
Thermal Transfer
Special Features
Permanent Acrylic
Tape Roll Length
60 ft
Tape Thickness
0.0032 in
UPC Code
754473951023
Overview
Polyvinylfluoride (B-787) tape is ideal for label applications where self-extinguishing properties are required. Glossy white topcoated 2 mil material with permanent acrylic adhesive is thermal transfer printable. Meets the color requirements of FED-STD-595C Color 17875 White and complies with the requirements of Boeing BMS 10-26 Type I, Grade A. Enables printers with XY cutters to cut custom shapes or multiple labels out of a single continuous roll. Enables printers with XY cutters to cut custom shapes or multiple labels out of a single continuous roll. A ribbon is required to print this material. Use Part Number B30-R6000.