Bourns SRU1048-6R8Y
Inductor, Power, Shielded, Wirewound, 6.8uH, 30%, 4.8A
Mfr. Part #: SRU1048-6R8Y / RS Stock #: 70277195
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
600
$0.59
6000
$0.56
30000
$0.53
60000
$0.50
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
4.8 A
Inductance
6.8 μH MuH
Termination
SMD
Tolerance
0.3 %
Type
Power
Overview
Features:
Unit Height of 4.8 mm
Current Up to 7.8 A
Applications:
Input/Output of DC/DC Converters
Power Supplies for: Portable Communication Equipment, Camcorders, LCD TVs and Car Radios
Applications: