Bourns SRF0703A-100M
Dual-Winding Shielded Power Inductor, 10uH, 20%, SRF0703A
Mfr. Part #: SRF0703A-100M / RS Stock #: 70480926
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3000
$0.72
30000
$0.68
150000
$0.65
300000
$0.61
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
1.04 A
Inductance
10 μH MuH
Resistance DC
0.342 Ohms
Tolerance
0.2 %
Type
Power
Overview
Features:
?Multiple Configurations: Parallel, Series, Dual-Inductor and Transformer
Magnetically Shielded, Low Radiation
Inductance Range: 8.2 to 600 ?H
Heating Current Up to 2.19 A
AEC-Q200 Qualified
Applications:
?Automotive Systems: Driver Assistant, Information, Entertainment and Lighting
DC/DC Converters
Power Supplies
SEPIC — DC/DC Converters
?Multiple Configurations: Parallel, Series, Dual-Inductor and Transformer
Applications:
?Automotive Systems: Driver Assistant, Information, Entertainment and Lighting