Bourns SDR1006-181KL
Inductor, Power, Non-Shielded, Wirewound, 180uH, 10%, 0.72A
Mfr. Part #: SDR1006-181KL / RS Stock #: 70277140
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
800
$0.48532
8000
$0.46105
40000
$0.43678
80000
$0.41252
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
0.72 A
Inductance
180 μH MuH
Resistance DC
0.63 Ohms
Self Resonant Frequency
4 MHz
Termination
SMD
Tolerance
0.1 %
Type
Power
Overview
Features:
Low Profile
Small Design of Only 9.8 mm Maximum Diameter
Ferrite DR Core
Applications
Input/Output of DC/DC Converters
Power Supplies For: Portable Communication Equipment, Camcorders, LCD TVs and Car Radios
Applications