Bourns PWR220T-20-R500F
PWR220T Series TO-220 Radial Fixed Resistor 500mOhms +/-1% 20W +/-100ppm
Mfr. Part #: PWR220T-20-R500F / RS Stock #: 70410967
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.33
50
$4.17
100
$4.11
500
$3.91
1000
$3.72
5000
$3.45
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
TO-220-2
Power Rating
20 W
Resistance
500 MegaOhms
Resistance Range
1 to 999 MegaOhms
Tolerance
5 %
Overview
Bourns PWR220T-20 Series - Power Resistor:
The Bourns® PWR247T-100 Series is a TO-247 style power resistor manufactured using thick film on alumina ceramic technology. This product is used in current limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.
Features:
TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating
AEC-Q200 qualified
RoHS compliant*
Applications:
Power supplies
Motor drives
Test and measurement
Rectifiers
The Bourns® PWR247T-100 Series is a TO-247 style power resistor manufactured using thick film on alumina ceramic technology. This product is used in current limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.
Features:
Applications: