Bourns MOV-20D271K
MOV-20D Series Metal Oxide Varistor 1.5nF 100A, Clamping 455V, Varistor 270V
Mfr. Part #: MOV-20D271K / RS Stock #: 70231707
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.55533
20000
$0.52757
100000
$0.4998
200000
$0.47203
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
175 V
Capacitance
1500 pF
Clamping Voltage
455 V
DC Voltage
225 V
Energy Rating
127 J
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Style
Through Hole
Number of Circuits
1
Package Type
Disc 20mm
Peak Current
6500 A A
Power Rating
1 W W
Response Time
25 ns µs
Technology
Metal Oxide
Type
MOV
Varistor Voltage
297 V
Overview
The MOV-20DxxxK Series of 20 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistors offer a choice of varistor voltages from 18 V to 1800 V and VRMS voltages from 11 V to 1100 V. The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
Features:
High Voltage Rating
High Current Rating
Bidirectional
Surge Protection
Fast Response Time
RoHS Compliant
Agency Recognition: RU
Applications:
Power Supplies
Power Systems
Line Voltage
Telecom Systems
White Goods/Appliances
Features:
Applications: