Bourns MF-R065
Fuse, Resettable, 40A, Dims 0.382x0.122", Radial, 60VDC, DCR 0.27 Ohms, PCB
Mfr. Part #: MF-R065 / RS Stock #: 70154122
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.37
10
$0.3515
25
$0.333
50
$0.3145
100
$0.296
Additional Inventory
Can ship in 10 days:
540
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Epoxy Polymer
Current Rating
40 A
DC Resistance
0.27 Ohms
Mounting Type
PCB Mount
Primary Type
Resettable Fuses
Termination
PCB ; Radial Leads
Type
PCB Mounted Fuses
Voltage Rating
60 V
Overview
Features:
Radial Leaded Devices
Flame Retardant Epoxy Polymer Insulating Material Meets UL 94V-0 Requirements
Wide Range of Current Carrying Models, Up to 9 A
RoHS Compliant
Applications
Computers and Peripherals
Automotive Application
General Electronics
Applications
General Electronics