Bourns 3540S-1-202L
Potentiometer Wirewound 2 kOhms 10 Turns Pwr 2W Shaft Dia 0.2497 In 3540 Series
Mfr. Part #: 3540S-1-202L / RS Stock #: 70153717
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$33.97
5
$31.25
10
$28.87
100
$26.16
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
1000 VAC
Element Material
Wirewound
Insulation Resistance
1,000 MOhms
Linearity
0.25 %
Maximum Operating Temperature
125 °C
Mechanical Angle
3600 °
Minimum Operating Temperature
1 °C
Mounting Type
Bushing Mount
Number of Turns
10
Power Rating
2 W
Primary Type
Potentiometers
Resistance
2 Kiloohms
Resolution
0.021 %
Rotational Life
1000000 Revolutions
Shaft Diameter
0.2497 In.
Taper
Linear
Temperature Coefficient
±50 ppm/°C
Termination
Lugs
Tolerance
0.05 %
Torque
0.35 N/cm
Type
Rotary
Overview
10-Turn, 2 Watt — 7/8" dia. Model 3540S: Wirewound. Temperature Coefficient: ±50 ppm/°C. Resistance Tolerance: ±5%. Model 3541H: Hybritron. Temperature Coefficient: ±100 PPM/°C. Resistance Tolerance: ±10%.
Features
Bushing Mount
Optional Center Tap and Rear Shaft Extension
Optional AR Lug Feature
Gangable with Common or Concentric Shafts
High Torque Available
Non-Standard Features and Specifications Available
Features