Bourns 3386X-1-505LF
3/8" Sq, Thru-Hole, TRIMMER, 5 Megaohms, Cermet, Single Turn
Mfr. Part #: 3386X-1-505LF / RS Stock #: 70408098
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.08
10
$1.03
50
$0.97
100
$0.92
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Cermet
Number of Turns
1
Primary Type
Trimmers
Overview
3/8" Square units. Infinite resolution cermet element. Sealed to withstand wave soldering and immersion cleaning process.
Features:
Power Rating: 0.5 Watt @ +85°C
Resistance Tolerance: ±10%
Adjustability: ±0.05% Voltage Ratio
Temperature Range: -55°C to 125°C
Low Temperature Coefficient: ±100 PPM/°C
Dielectric Strength: 900 VAC @ Sea Level
Rotational Life: 200 Cycles
Knob and Shaft Extensions Option Available
Features: