Bourns 3296Z-1-504LF
3/8" Sq, Thru-Hole, TRIMMER, 500 Kilohms, Cermet, 25 Turns, Pwr-Rtg 0.5W
Mfr. Part #: 3296Z-1-504LF / RS Stock #: 70410914
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$2.43
2000
$2.31
10000
$2.19
20000
$2.07
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Cermet
Primary Type
Trimmers
Overview
Listed on DESC QPL for style RJ24 per MIL-R-22097 and style RJR24 per MIL-R-39035. Thin body profile, low cost square multi-turn trimmer with infinite resolution. Wiper idling mechanism clicks at end of rotation. Sealed to withstand wave soldering and boardwash process.
Features:
-?Power Rating: 0.5 Watt at 70?C
-?Tolerance: ?10%
-?Low Temperature Coefficient: ?100 PPM/?C
-?Temperature Range: -55?C to +150?C
-?Load Life: 1000 Hours, 0.5 Watt @ 70?C
-?Suffix: P = Offset PC Pins, W = Vertical Mount; X = Inline Horizontal Mount; Y = Offset PC Pins, Z = Offset PC Pins
-?Dimensions: 3/8" Square ?- 0.19" Thick
-?Weight: 0.03 Oz.
-?Termination Finishes: 100% Tin
Features:
-?Power Rating: 0.5 Watt at 70?C
-?Tolerance: ?10%
-?Low Temperature Coefficient: ?100 PPM/?C
-?Temperature Range: -55?C to +150?C
-?Load Life: 1000 Hours, 0.5 Watt @ 70?C
-?Suffix: P = Offset PC Pins, W = Vertical Mount; X = Inline Horizontal Mount; Y = Offset PC Pins, Z = Offset PC Pins
-?Dimensions: 3/8" Square ?- 0.19" Thick
-?Weight: 0.03 Oz.
-?Termination Finishes: 100% Tin