Bourns 3223J-1-504E
3mm Sq SMD Trimming Pot, MT Cermet, 500K
Mfr. Part #: 3223J-1-504E / RS Stock #: 70407999
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$2.58
100
$2.42
500
$2.27
1000
$2.09
2500
$1.80
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Cermet
Mounting Type
Surface Mount
Primary Type
Trimmers
Series
3223 Series
Overview
This industrial 1/8 Watt 3 mm 11-turn square surface mount cermet trimmer is sealed to withstand board wash processing. The pick and place centering design has a flush adjustment. The design meets EIA/EIAJ/IPC/VECI/SMD trimmer footprint. Wiper idles when the stop is reached.
Specifications
Resistance Tolerance: 20%
Power Rating: 0.125 Watt at 70°C
Dielectric Strength: 600 VAC
Temperature Range: -65°C to 150°C
Load Life: 1000 Hrs.
Adjustment Tool: H-92-1
Terminal: J-Hook
Specifications