Bel Power Solutions MAP130-4001
Power Supply,AC-DC,5V@20A,12V@1A,24V@3.5A,-12V@1A,90-132/175-264V In,Open Frame
Mfr. Part #: MAP130-4001 / RS Stock #: 70006147
Price
Qty.
Standard Price
1
$484.48
Additional Inventory
Manufacturer Lead Time:
36 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Hold Time
40 ms (Min.)
Input Current
3.3 A (RMS) @ 90 VAC A
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Leakage Current
700 μA (Max.) uA
Mounting Type
Panel Mount
Number of Outputs
4
Operating Temperature
50 °C
Operation
Switching
Output 1 Voltage
-5 V
Output 2 Voltage
-12 V
Output 3 Voltage
12 V
Output Current
20A@5V, 1A@12V, 3.5A@24V, 1A@-12V A
Output Power
130 W
Output Voltage
5 VDC, 12 VDC, 24 VDC, -12 VDC [DELETE]
Power Rating
130 W
Primary Type
AC-DC
Product Header
MAP130 AC-DC Series Power Supply
Special Features
Remote Sense
Type
Embedded
Overview
130 W Continuous, 700 uA (Max.) Leakage Current, MAP130 AC-DC Series Power Supply
?Remote sense and overvoltage protection ?130 W continuous power rating ?Greater than 100000 hours MTBF ?Power fail signal included ?Automatic 115/230 voltage selection
- CE Mark Compliances?EN61000-4-2 ESD Level 4 (8 KV): All Map Products?EN61000-4-3 Radiated Level 3 (10 V/M): All Map Products?EN61000-4-4 EFT/B Level 3: All Map Products Except for MAP130-1005, MAP130-4003, MAP130-4010 Which Meet Level 2?EN55022 Conducted Class B: All Map Products Except for MAP30-1005, MAP40-3000, MAP40-3003 Which Meet Class A?EN55022 Radiated Class B: All Map Products Except for MAP40-3000, MAP40-3003, MAP40-3500, MAP55-All Multiple Output Models, MAP110-1012/1024, MAP110-4001/4002/4003/4004/4010, MAP130-1005 Which Meet Class A
?Universal Input: 90-132 VAC or 175-264 VAC
?Remote sense and overvoltage protection ?130 W continuous power rating ?Greater than 100000 hours MTBF ?Power fail signal included ?Automatic 115/230 voltage selection
- CE Mark Compliances?EN61000-4-2 ESD Level 4 (8 KV): All Map Products?EN61000-4-3 Radiated Level 3 (10 V/M): All Map Products?EN61000-4-4 EFT/B Level 3: All Map Products Except for MAP130-1005, MAP130-4003, MAP130-4010 Which Meet Level 2?EN55022 Conducted Class B: All Map Products Except for MAP30-1005, MAP40-3000, MAP40-3003 Which Meet Class A?EN55022 Radiated Class B: All Map Products Except for MAP40-3000, MAP40-3003, MAP40-3500, MAP55-All Multiple Output Models, MAP110-1012/1024, MAP110-4001/4002/4003/4004/4010, MAP130-1005 Which Meet Class A
?Universal Input: 90-132 VAC or 175-264 VAC