Belden 9910 009100
Hook-Up Wire, 10 AWG, 65x28, TC, White PVC Ins, 105C, 600V
Mfr. Part #: 9910 009100 / RS Stock #: 70002675
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For electronic circuits, and internal wiring of electronic and electrical equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
White
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.03 in.
Maximum Operating Temperature
105 °C
Outer Diameter
0.1800 in
Packaging
Coil
Standards
UL Listed, CSA Certified and CE Marked
Stranding
65x28
Temperature, Rating
105 °C
Voltage Rating
600 V
Wire Size
10 AWG
Overview
0.030 in. PVC Insulation, 105? Operating Temperature, 600 V, Tinned Copper Conductor, Hook-Up Wire
- PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon?. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon? is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.
Rated -10?C to 105?C, 600 V. Rated 2500 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.
Rated 2500 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.
- PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon?. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon? is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.
Rated -10?C to 105?C, 600 V. Rated 2500 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.
Rated 2500 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.