Belden 9439 060500
Multiconductor Cable, 7C, 20AWG, 7x28, TC, PVC ins, Chrome PVC jkt, CMG, AWM
Mfr. Part #: 9439 060500 / RS Stock #: 70005109
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,709.47
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For computers, communications, instrumentation, sound, control, audio and data transmission
Cable Type
Control ; Instrument
Conductor Material
Tinned Copper (TC)
Configuration
Conductors
Dimensions
6000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
7
Outer Diameter
0.26 in.
Packaging
Coil
Product Header
Unshielded Non-Plenum Multiconductor Cable
Standards
UL AWM Style 2464 ; NEC Type CMG/cUL CEC Type CMG FT4 ; EU CE
Stranding
7 x 28
Temperature, Rating
-20 to 80 °C
Wire Size
20 AWG
Overview
Tinned copper stranded, conductors cabled, PVC insulated, chrome PVC jacket . All are NEC type CMG except types 8620-23, 8627-29, 9620-23, 9721.