Belden 9369 0601000
Multiconductor Cable, 3Pr, 18AWG, 19x30, TC, PVC ins, Foil, Chrome PVC jkt, CMG
Mfr. Part #: 9369 0601000 / RS Stock #: 70005023
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8,264.33
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For industrial automation and process control
Cable Type
STP
Conductor Material
Tinned Copper (TC)
Conductor Size
18 AWG
Configuration
3 Pair
Dimensions
12000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.053 in.
Nominal Impedance
50 Ohms
Number of Conductors
6
Number of Pairs
3
Operating Temperature
105 °C
Outer Diameter
0.423 in.
Packaging
Coil
Product Header
UL Instrumentation Cable
Shield Material
Aluminum/Polyester
Shielding
Foil
Standards
UL NEC Type PLTC ; ITC ; CMG/cUL CEC Type CMG FT4 ; EU CE
Stranding
19 x 30
Temperature, Rating
-30 to 105 °C
Voltage Rating
300 V
Wire Size
18 AWG
Overview
High quality shielded twisted pairs (STP). Stranded conductors for great flexibility. Spooled.