Belden 89729 0081000
Multiconductor Cable, 2Pr, 24AWG, 7x32, TC, FFEP ins, Foil, Gray PVDF jkt, CMP
Mfr. Part #: 89729 0081000 / RS Stock #: 70005781
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12,338.66
Product Specifications
Product Attribute
Attribute Value
Search
Application
For EIA RS-232, EIA RS-422 and digital audio
Cable Type
STP
Conductor Material
Tinned Copper (TC)
Conductor Size
24 AWG
Configuration
2 Pair
Dimensions
12000.00 in L
Insulation Material
Fluorinated Ethylene Propylene (FEP)
Jacket Color
Gray
Jacket Material
Polyvinylidene Fluoride (PVDF)
Nominal Impedance
100 Ohms
Number of Conductors
4
Number of Pairs
2
Operating Temperature
-20 to 105 °C
Outer Diameter
0.261 in.
Packaging
Coil
Product Header
Individually Shielded Paired Cable
Shield Material
Aluminum/Polyester
Shielding
Foil
Standards
UL NEC Type CMP/cUL CEC Type CMP FT6 ; EU CE
Stranding
7 x 32
Temperature, Rating
-20 to 150 °C
Voltage Rating
300 V
Wire Size
24 AWG
Overview
Individually Shielded Low Capacitance Computer Cables, 300 Vrms, 100 Ohms Impedance
Stranded tinned copper conductors. Each twisted pair is 100% Beldfoil? shielded. - Ratings: 300 VRMS. Non-conduit. 24 AWG stranded TC drain wire.
Foam FEP Insulation
Tinned copper, twisted pairs. Each pair individually shielded with Beldfoil? aluminum-polyester shield. 24 AWG (7 ?- 32) stranded tinned copper drain wire.
Stranded tinned copper conductors. Each twisted pair is 100% Beldfoil? shielded. - Ratings: 300 VRMS. Non-conduit. 24 AWG stranded TC drain wire.
Foam FEP Insulation
Tinned copper, twisted pairs. Each pair individually shielded with Beldfoil? aluminum-polyester shield. 24 AWG (7 ?- 32) stranded tinned copper drain wire.