Belden 8917 0131000
Hook-Up Wire, 16 AWG, 26x30, TC, Dark Blue PVC Ins, 105C, 600V
Mfr. Part #: 8917 0131000 / RS Stock #: 70002721
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,748.21
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For electronic circuits, and internal wiring of electronic and electrical equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Blue
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.03 in.
Maximum Operating Temperature
105 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.123 in
Packaging
Coil
Standards
UL Listed, CSA Certified and CE Marked
Stranding
26x30
Temperature, Rating
105 °C
Voltage Rating
600 V
Wire Size
16 AWG
Overview
0.030 in. PVC Insulation, 105? Operating Temperature, 600 V, Tinned Copper Conductor, Hook-Up Wire
- PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon?. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon? is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.
Rated -10?C to 105?C, 600 V. Rated 2500 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.
Rated 2500 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.
- PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon?. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon? is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.
Rated -10?C to 105?C, 600 V. Rated 2500 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.
Rated 2500 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.