Belden 88761 002100
Multiconductor Cable, 1Pr/22AWG, 7x30, TC, FEP ins, Foil, Red FEP jkt, CMP
Mfr. Part #: 88761 002100 / RS Stock #: 70004756
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$515.09
Additional Inventory
Can ship in 10 days:
600
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For audio, control and instrumentation
Cable Type
STP
Conductor Material
Tinned Copper (TC)
Configuration
1 Pair
Dimensions
1200.00 in L
Insulation Material
Fluorinated Ethylene Propylene (FEP)
Jacket Color
Red
Jacket Material
Ethylene Propylene Fluorinated (FEP)
Number of Conductors
2
Outer Diameter
0.119 in.
Packaging
Coil
Product Header
Paired Overall Beldfoil® Shield Cable
Shield Material
Aluminum/Polyester
Shielding
Foil
Standards
UL NEC Type CMP/cUL CEC Type CMP ; EU CE
Stranding
7 x 30
Temperature, Rating
-70 to 200 °C
Wire Size
22 AWG
Overview
Stranded Tinned copper conductors, FEP insulation. Overall 100% Beldfoil? shield. - Ratings: UL NEC: CMP, C(UL) CEC: CMP FT6. 300V RMS, Non-conduit. 24 AWG stranded TC drain wire.