Belden 8677 060500
Multiconductor Cable, 2C/16AWG, 19x29, BC, PVC ins, Chrome PVC
Mfr. Part #: 8677 060500 / RS Stock #: 70004197
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,007.25
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For computers, communications, instrumentation, sound, control, audio and data transmission
Cable Type
Multi-Conductor
Color Code
Red
Conductor Material
Bare Copper (BC)
Conductor Size
16 AWG
Configuration
Conductors
Dimensions
6000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.024 in.
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.022 in.
Maximum Operating Temperature
75 °C
Number of Conductors
2
Outer Diameter
0.149 in
Packaging
Coil
Product Header
Unshielded Multiconductor Cable
Standards
EU CE
Stranding
19 x 29
Temperature, Rating
-20 to 75 °C
Voltage Rating
300 V
Weight
18.5 lb
Wire Size
16 AWG
Overview
Stranded Bare Copper, +75 °C, 300 VRMS, PVC Insulation, Duplex Primary Wire
Chrome PVC jacket