Belden 86262 0091000
Coaxial Cable, RG62/U, 22 AWG, BCCS, Solid, Braid Shld, BC, Foam FEP Ins, White
Mfr. Part #: 86262 0091000 / RS Stock #: 70004593
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3,996.70
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Indoor, Outdoor, Burial
Cable Type
RG-62/U
Capacitance
12.5 pF
Color
White
Conductor Material
Bare Copper Clad Steel (BCCS)
Dielectric Material
Foam Fluorinated Ethylene Propylene
Dimensions
12000.00 in L
Impedance
93 ohm
Insulation Material
Foam Fluorinated Ethylene Propylene
Jacket Color
White
Jacket Material
Fluorinated Ethylene Propylene
Operating Force
Foam Fluorinated Ethylene Propylene (FFEP) oz
Outer Diameter
0.204 "
Packaging
Coil
Product Header
Computer & Instrumentation Cable
Shield Material
Bare Copper
Shielding
Braid
Standards
UL NEC/cUL CEC
Stranding
Solid
Voltage Rating
300 V
Wire Size
22 AWG
Overview
Solid Stranding, 12.5 pF/ft. Capacitance, Impedance 93 Ohms, Computer and Instrumentation Cable
Bare Copper (BC) or Bare Copper Covered Steel (BCCS) conductors. All are NEC type CL2P. Types 89108 and 89120 are also NEC type CATVP NEC article 725, class 2 circuits. UL listed. All are 200°C.
Bare Copper (BC) or Bare Copper Covered Steel (BCCS) conductors. All are NEC type CL2P. Types 89108 and 89120 are also NEC type CATVP NEC article 725, class 2 circuits. UL listed. All are 200°C.