Belden 83284 0091000
Coaxial Cable, RG316/U, 26 AWG, SCCS, 7x34, Braid Shield, White FEP
Mfr. Part #: 83284 0091000 / RS Stock #: 70004509
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3,611.73
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
RG-316/U
Capacitance
29 pF
Conductor Material
Silver Coated Copper Clad Steel (SCCS)
Dielectric Material
Tetrafluoroethylene Teflon
Dimensions
12000.00 in L
Impedance
50 ohm
Insulation Material
Tetrafluoroethylene
Jacket Color
White
Jacket Material
Fluorinated Ethylene Propylene
Operating Force
Tetrafluoroethylene (TFE) oz
Outer Diameter
0.098 "
Packaging
Coil
Product Header
MIL-C-17G QPL Coaxial Cable
Shield Material
Silver-Coated Copper
Shielding
Braid
Standards
M17/172-00001
Stranding
7x34
Voltage Rating
900 V
Wire Size
26 AWG
Overview
18-30 AWG, 50 Ohms Impedance, Fluorinated Ethylene Propylene, RG Coaxial Cable
Silver-coated, copper-covered steel conductor. TFE Teflon-Insulation. 200°C. Passes VW-1 vertical wire flame test.
Silver-coated, copper-covered steel conductor. TFE Teflon-Insulation. 200°C. Passes VW-1 vertical wire flame test.
MIL-C-17
Silver-coated, copper-covered steel conductor. TFE Teflon-Insulation. 200°C. Passes VW-1 vertical wire flame test.
Silver-coated, copper-covered steel conductor. TFE Teflon-Insulation. 200°C. Passes VW-1 vertical wire flame test.