Belden 83025 0041000
Hook-Up Wire, 22 AWG, 7x30, SC, Yellow TFE Ins, +200C, 300V
Mfr. Part #: 83025 0041000 / RS Stock #: 70003269
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,252.09
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Yellow
Insulation Material
Tetrafluoroethylene (TFE)
Insulation Thickness
0.015 in.
Maximum Operating Temperature
200 °C
Operating Force
Tetrafluoroethylene (TFE) oz
Outer Diameter
0.06 in
Packaging
Coil
Standards
UL Listed, CE Marked and MIL-W-16878/5
Stranding
7x30
Temperature, Rating
200 °C
Voltage Rating
300 V
Wire Size
22 AWG
Overview
Teflon® insulation materials are fluorinated thermoplastic with outstanding thermal, physical, and electrical properties.
Teflon® is generally restricted to applications requiring its special characteristics due to relatively high processing costs.
Teflon® is especially suitable for internal wiring soldering applications where insulation melt back is a specific problem.
Belden Teflon® wire products are outstanding in their resistance to oil, ozone, aromatic hydrocarbons, water, alcohol, gasoline,
acids, alkalis, oxidation, heat, sunlight and flame; and also in their ability to remain flexible at low temperatures.