Belden 7805 010500
Coaxial Cable, RG174/U, 25 AWG, BC, Solid, Braid Shield, Black PVC jkt
Mfr. Part #: 7805 010500 / RS Stock #: 70004516
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$575.88
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Outdoor, Aerial, Transmission
Cable Type
RG-174/U
Capacitance
31.2 pF
Conductor Material
Bare Copper (BC)
Dimensions
6000.00 in L
Impedance
50 ohm
Insulation Material
Polyethylene
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Operating Force
Polyethylene (PE) oz
Outer Diameter
0.11 "
Packaging
Coil
Product Header
Low Loss Wireless RF Transmission Cable
Shield Material
Tinned Copper
Shielding
Braid
Stranding
Solid
Voltage Rating
300 V
Wire Size
25 AWG
Overview
25 AWG, Solid Stranding, 0.110 in. (Nom.) O.D., Polyvinyl Chloride Jacket, Coaxial Cable
Polyvinyl chloride jacket material ?Aluminum foil polyester, tinned copper material shield
The product is a cable with solid 0.018 in. bare copper conductor, solid polyethylene insulation.
The product is a cable with solid 0.018 in. bare copper conductor, solid polyethylene insulation.