Belden 1300A 0101000
Multiconductor Cable, 4Pr, 24AWG, Solid, BC, PO ins, Foil, Black PVC jkt, CMR
Mfr. Part #: 1300A 0101000 / RS Stock #: 70003321
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$625.78
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For audio, video and indoor/outdoor for wireless LAN and high-flex and rugged Cat 5e patch cable, WI-FI, radio, outdoor antenna, broadband, RF
Cable Type
STP
Conductor Material
Bare Copper (BC)
Configuration
4 Pair
Dimensions
12000.00 in L
Insulation Material
Polyolefin (PO)
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
8
Outer Diameter
0.265 in.
Packaging
Coil
Product Header
Brilliance Broadcast RJ-45 Cable
Shield Material
Aluminum/Polyester
Shielding
Foil
Standards
UL NEC Type CMR ; CMX/cUL CEC Type CMG FT4
Stranding
Solid
Temperature, Rating
-40 to 75 °C
Wire Size
24 AWG
Overview
4 twisted pairs shielded, 24 AWG solid bare copper conductors, riser rated, polyolefin insulation, overall Beldfoil shield bonded to oil res sun res PVC jacket, 24 AWG tinned copper drain wire. Sequential
marking at two foot intervals.
marking at two foot intervals.