Belden 1034A 0101000
Cable, 16AWG, 7x24, BC, PVC ins, Black PVC jkt, CMG UL
Mfr. Part #: 1034A 0101000 / RS Stock #: 70712194
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,502.66
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
Multi-Conductor
Conductor Material
Bare Copper (BC)
Configuration
1 Triad
Dimensions
12000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
3
Packaging
Coil
Standards
UL NEC Type PLTC ; ITC ; CMG/cUL CEC Type CMG FT4
Stranding
7 x 24
Temperature, Rating
-30 to 105 °C
Wire Size
16 AWG
Overview
Tray cables are multiconductor and multipair control, signal and power cables as defined by the National Electrical Code (NEC) approval for installation in cable trays or raceways.