Bel Power Solutions BP4660-9R
Isolated DC-DC Converter, Vin 16 - 36 V dc, Vout 24V
Mfr. Part #: BP4660-9R / RS Stock #: 70006097
Image may be a representation. See specs for product details.
Product Specifications
Overview
Power One - P Series DC/DC Converters
The P series DC to DC converters are highly reliable powers supplies. They provide flexible output power through primary side current limitation, high efficiency, very low ripple and RFI noise levels. These converters are suitable for rugged environments such as railway applications and are designed to European railway standards EN50155 and EN 50121-3-2. The converters inputs are protected from surge and transients occurring, the outputs are continuously open and short circuit proof. All circuit boards are coated in a protective lacquer.
The P series DC to DC converters are highly reliable powers supplies. They provide flexible output power through primary side current limitation, high efficiency, very low ripple and RFI noise levels. These converters are suitable for rugged environments such as railway applications and are designed to European railway standards EN50155 and EN 50121-3-2. The converters inputs are protected from surge and transients occurring, the outputs are continuously open and short circuit proof. All circuit boards are coated in a protective lacquer.