Bel Power Solutions ABC300-1T24G
Power Supply,AC-DC,24V,13.5A,90-264V In,Open Frame,PFC,Embedded,324W,ABC Series
Mfr. Part #: ABC300-1T24G / RS Stock #: 70274367
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
13.5 A
Output Power
320 W
Output Voltage
24 VDC
Primary Type
AC-DC
Type
Embedded
Overview
ABC300 Series
ABC300 series are 300W open frame switch mode power supplies with a single output. Their high efficiency allows a very minimal power loss in end equipment. These compact and efficient ac-dc embedded switch mode power supplies (SMPS) are suitable for use in telecom, datacom and industrial equipment.
ABC300 series are 300W open frame switch mode power supplies with a single output. Their high efficiency allows a very minimal power loss in end equipment. These compact and efficient ac-dc embedded switch mode power supplies (SMPS) are suitable for use in telecom, datacom and industrial equipment.