BC Components / Vishay PR02000201004JR500
Resistor, 1 Megohms, 2 W @ +70 C (Copper), +/- 5%, 500 VDC (Max.), Axial Leaded
Mfr. Part #: PR02000201004JR500 / RS Stock #: 70121849
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.27472
5
$0.25274
10
$0.23351
100
$0.21428
250
$0.1923
1000
$0.17033
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PR02 1M 5% R5
Element Material
Metal Film
Lead Diameter
0.78 mm
Operating Temperature
220 °F
Package Type
Ceramic Housed
Packaging
Cut Tape
Power Rating
2 W
Resistance
1 MegaOhms
Resistance Range
1 to 999 MegaOhms
Resistance Temperature Coefficient
+/- 250 ppm/K (Max.) °C
Termination
Axial Leads
Test Condition Power Rating
@ +70°C
Tolerance
5 %
Voltage Rating
500 V
Overview
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, nonflammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes. The encapsulation is resistant to all cleaning solvents in accordance with "MIL-STD-202E, method 215", and "IEC 60068-2-45".
Features
High Power in Small Packages
Defined Interruption Behaviour
Features