Banner Engineering QS18VP6D
Photoelectric Sensor, Diffuse, 450mm, 10-30VDC, PNP, Cable, QS18
Mfr. Part #: QS18VP6D / RS Stock #: 70167918
Price
Qty.
Standard Price
1
$90.00
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
61654
Body Diameter
18 in
Body Style
Rectangular
Cable Length
2 m
Connection Type
Cable
Family Name
WORLD-BEAM Family
Housing Material
Thermoplastic
Humidity
95 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Acrylic
Light Source
Infrared
Maximum Operating Temperature
70 °C
Measurement Range
450 mm
Mechanical Angle
0.6 Degree(s)
Minimum Operating Temperature
-20 °C
Mounting Type
M18 Threaded
NEMA Rating
6
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
PNP
Response Time
0.6 ms
Sensing Mode
Diffuse
Sensing Range
450
Standards
cULus Recognized, CE Marked
Supply Voltage
10-30 VDC
Switching Current
100 mA
Technology
Photoelectric
Turn On Delay Time
100 ms
Type
Reflective Sensors
Overview
Features:
Universal Housing Style with 18 mm Threaded Lens or Side Mount
All Sensing Modes Available, Including Lasers, Fiber Optics and Background Suppression
IP67, NEMA 6-Rated Rugged, Sealed Housing
Push-Button TEACH-Mode Configuration Available
Bright LED Status Indicators, Visible from 360°
10-30 VDC Supply Voltage
2 m Integral Cable Models Listed (QD Models Available)
Accessories Available: Cordsets, Brackets, Reflectors, Fiber Optic Cables and Apertures
Applications:
Package Handling
Pallet Detection
Conveyor Jam
Baggage Handling
Bottle conveying
Applications: