Banner Engineering TL50HGYRALSCQ
Tower Light, TL50, 3 Color, 94dB Alarm, High Brightness, 18-30VDC or 24VAC, Gray
Mfr. Part #: TL50HGYRALSCQ / RS Stock #: 70167884
Price
Qty.
Standard Price
1
$324.75
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
16621
Base Diameter
50 mm
Bulb Type
LED
Color
Green ; Red ; Yellow
Connection
4-Pin Euro QD
Connection Type
Integral QD
Current Consumption
100 mA @ 18 V dc (LED), 35 (Alarm), 80 mA @ 21 V ac (LED) mA Amp
Decibels at 1 Meter
94 dB
Housing Color
Gray
Housing Material
ABS/Polycarbonate
Housing Style
Tower Light
Illumination
Illuminated
Input
Bimodal NPN ; PNP
LED Function
3 Color: Green, Yellow, Red
Lens Color
Green ; Red ; Yellow
Lens Material
Polycarbonate
Maximum Opening Temperature
50 °C
Minimum Operating Temperature
-20 °C
Mounting Style
Panel Mount
Mounting Thread Size
30 mm
NEMA Rating
IP67
Number of Levels
3
Number of Pins
5
Operating Temperature
40 to 50 °C
Oscillator Frequency
2.7 kHz
Primary Type
Tower
Response Time
10 ms
Special Features
High Brightness ; Rugged ; Self-Contained
Supply Voltage
18 to 30 VDC ; 24 VAC
Temperature Range
-20 to 50 C
Type
LED
Overview
Rugged, Cost-Effective and Easy-to-Install Multi segment Indicators