Banner Engineering TL50GRALSCQ
Tower Light, TL50, 2 Color, 94dB Alarm, Std. Brightness, 18-30VDC or 24VAC, Gray
Mfr. Part #: TL50GRALSCQ / RS Stock #: 70167881
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
16632
Base Diameter
50 mm
Bulb Type
LED
Color
Green ; Red
Connection
4-Pin Euro QD
Connection Type
Integral QD
Current Consumption
35 (Alarm), 45 (LED) mA Amp
Decibels at 1 Meter
94 dB
Dimensions
7.21 in H
Housing Color
Gray
Housing Material
ABS/Polycarbonate
Housing Style
Tower Light
Illumination
Yes
Input
Bimodal NPN ; PNP
LED Function
2 Color: Green, Red
Lens Color
Green ; Red
Lens Material
Polycarbonate
Maximum Opening Temperature
50 °C
Minimum Operating Temperature
-20 °C
Mounting Style
Panel Mount
Mounting Thread Size
30 mm
NEMA Rating
IP67
Number of Levels
2
Number of Pins
4
Operating Temperature
40 to 50 °C
Oscillator Frequency
2.7 kHz
Primary Type
Tower
Response Time
10 ms
Special Features
Rugged ; Self-Contained
Supply Voltage
18-30 V dc/24 V ac V
Temperature Range
-20 to 50 C
Type
LED
Overview
Rugged, Cost-Effective and Easy-to-Install Multi segment Indicators