Banner Engineering SM312CVG
Photoelectric Sensor, Convergent, GRN, 16mm, 10-30VDC, NPN/PNP, Cable, Mini-Beam
Mfr. Part #: SM312CVG / RS Stock #: 70660467
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$177.00
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
50966
Body Diameter
18 in
Body Style
Rectangular
Cable Length
2 m
Connection Type
Cable
Housing Material
Thermoplastic
Humidity
90 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Acrylic
Light Source
LED
Maximum Operating Temperature
70 °C
Measurement Range
16 mm
Mechanical Angle
1 Degree(s)
Minimum Operating Temperature
-20 °C
Mounting Type
M18 Threaded
NEMA Rating
1 ; 12 ; 2 ; 3 ; 3S ; 4 ; 4X ; 6
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
NPN/PNP
Response Time
1 ms
Sensing Mode
Convergent
Supply Voltage
10-30 VDC
Turn On Delay Time
100 ms
Type
Reflective Sensors