Banner Engineering QS30LLPQPMA
Photoelectric Sensor, Laser Polarized Retro, 18m, 10-30VDC, NPN/PNP, QD, QS30
Mfr. Part #: QS30LLPQPMA / RS Stock #: 70710145
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$293.00
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
72102
Body Diameter
30 in
Body Style
Rectangular
Cable Length
0.15 m
Connection Type
Connector M12
Family Name
WORLD-BEAM Family
Housing Material
Thermoplastic
Indicator
Bargraph
Input Output
Discrete
IP Rating
IP67
Lens Material
Acrylic
Light Source
Laser
Maximum Operating Temperature
50 °C
Measurement Range
18 m
Minimum Operating Temperature
-10 °C
Mounting Type
M30 Threaded
NEMA Rating
6
Number of Pins
5
Operation
Dark-ON ; Light-ON
Output
NPN/PNP
Response Time
0.5 µs
Sensing Mode
Polarized
Sensing Range
18000
Supply Voltage
10-30 VDC
Turn On Delay Time
1000 ms
Type
Retroreflective Sensors
Overview
Banner QS30 Series - High-Performance Long-Range Sensor | WORLD-BEAM Family:
Banner's WORLD-BEAM® QS30 Adjustable-Field Sensors with Background Suppression ignore objects beyond the set cutoff distance. Background suppression mode can be used in most situations with varying object color and position or with varying background conditions. The default mode for background suppression sensors is Light Operate (LO).
Series Features:
Innovative 30 mm housing design to suit almost any mounting requirement
High-power sensing with ranges up to 200 m
Available in opposed, high-power opposed, polarized and non-polarized retroreflective, diffuse, laser, fixed-field and adjustable-field and clear object sensing modes
Class 1 visible laser in diffuse and retroreflective models and Class 2 in diffuse models
Models with standard 10 to 30V dc supply voltage and bipolar NPN/PNP outputs or 24 to 250V ac/12 to 250V ac supply voltage with e/m relay output
Light- or dark-operate selectable or configurable, depending on model
IP67 or IP69K environmental rating, depending on model
Bright LED operating status indicators visible from 360°
Series Features with Background Suppression:
Bipolar discrete outputs, PNP and NPN
128 element photo receiver for superior performance on varying colors and textures
600 mm sensing range (90% White Card) in midsize QS30 housing
Background suppression models for reliable detection of objects when the background condition is not controlled or fixed
Linear multi-turn screw adjustment of cutoff distance
Enhanced immunity to fluorescent lights
Improved temperature compensation to minimize cutoff distance variation due to ambient temperature changes
Powerful, highly collimated visible red sensing beam allows two sensors to be used in close proximity
Models available with 2 m or 9 m (6.5' or 30') cable or integral metal quickdisconnect; or 150 mm (6") pigtail
Tough ABS housing is rated IEC IP67; NEMA 6
Mounting versatility via popular 30 mm threaded barrel or side-mount
Banner's WORLD-BEAM® QS30 Adjustable-Field Sensors with Background Suppression ignore objects beyond the set cutoff distance. Background suppression mode can be used in most situations with varying object color and position or with varying background conditions. The default mode for background suppression sensors is Light Operate (LO).
Series Features:
Series Features with Background Suppression: