Banner Engineering QS18VN6LLPQ8
Photoelectric Sensor, Laser Polarized Retro, 10m, 10-30VDC, NPN, QD, QS18
Mfr. Part #: QS18VN6LLPQ8 / RS Stock #: 70709965
Price
Qty.
Standard Price
1
$177.00
Additional Inventory
On order:
13
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
73240
Body Diameter
18 in
Body Style
Rectangular
Connection Type
Connector
Family Name
WORLD-BEAM Family
Housing Material
Thermoplastic
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Acrylic
Light Source
Laser
Maximum Operating Temperature
50 °C
Measurement Range
10 m
Minimum Operating Temperature
-10 °C
Mounting Type
M18 Threaded
NEMA Rating
6
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
NPN
Response Time
0.7 µs
Sensing Mode
Polarized
Sensing Range
10000
Supply Voltage
10-30 VDC
Turn On Delay Time
200 ms
Type
Retroreflective Sensors
Overview
Banner QS18 Series - All Purpose Photoelectric Sensors | WORLD-BEAM Family:
All purpose photoelectric sensor with universal housing design and 18 mm threaded barrel is an ideal replacement for hundreds of other sensor styles.
Features:
Features a universal housing with an 18 mm threaded lens or side mounts
Replaces hundreds of other sensors
Meets IP67 and NEMA 6 standards for harsh environments
Available in opposed, polarized and non-polarized retroreflective, convergent, regular and wide-angle diffuse, laser, ultrasonic, plastic or glass fiber optic, fixed-field and adjustable-field sensing modes
Offers easy push-button TEACH-mode setup in Expert QS18E and ultrasonic models
Ranges up to 20 m
Features bright LED operating status indicators visible from 360°
Available in models with IO-Link communication for simplified wiring, installation, preventative maintenance, and sensor backup
Select between mechanical and electronic adjustable field
All purpose photoelectric sensor with universal housing design and 18 mm threaded barrel is an ideal replacement for hundreds of other sensor styles.
Features: