Banner Engineering QS18EP6DQ8
Photoelectric Sensor, Diffuse, 800mm, 10-30VDC, PNP, QD, QS18
Mfr. Part #: QS18EP6DQ8 / RS Stock #: 70168320
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$90.00
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
71995
Body Diameter
18 in
Body Style
Rectangular
Connection Type
Connector
Family Name
WORLD-BEAM Family
Housing Material
Thermoplastic
Humidity
95 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
PMMA
Light Source
Infrared
Maximum Operating Temperature
70 °C
Measurement Range
800 mm
Mechanical Angle
0.6 Degree(s)
Minimum Operating Temperature
-20 °C
Mounting Type
M18 Threaded
NEMA Rating
6
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
PNP
Response Time
0.6 ms
Sensing Mode
Diffuse
Sensing Range
800
Supply Voltage
10-30 VDC
Turn On Delay Time
100 ms
Type
Reflective Sensors
Overview
QS18 ‘World Beam’ Series
The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors. The sensors have a reliable detection when a fixed background is present and the object Color or shape when the shape varies. The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fiber optic, fixed-field and adjustable-field sensing modes.
The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors. The sensors have a reliable detection when a fixed background is present and the object Color or shape when the shape varies. The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fiber optic, fixed-field and adjustable-field sensing modes.