Banner Engineering Q23SP6DLQ
Diffuse, Range, 30 - 300 mm, Input, 10, Q23 Series
Mfr. Part #: Q23SP6DLQ / RS Stock #: 70708643
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
46443
Body Style
Rectangular
Connection Type
Connector
Housing Material
Thermoplastic
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Acrylic
Light Source
LED
Maximum Operating Temperature
55 °C
Measurement Range
800 mm
Minimum Operating Temperature
-20 °C
NEMA Rating
1 ; 12 ; 13 ; 2 ; 3 ; 3S ; 4 ; 4X ; 6
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
PNP
Response Time
1 µs
Sensing Mode
Diffuse
Sensing Range
800
Supply Voltage
10-30 VDC
Turn On Delay Time
100 ms
Type
Reflective Sensors